AD8131AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 578
Unit Price: 25,10000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12 119
Unit Price: 35,83633 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 357
Unit Price: 37,30828 zł
Datasheet
Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8131AR

DigiKey Part Number
AD8131AR-ND
Manufacturer
Manufacturer Product Number
AD8131AR
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8131AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
2000V/µs
-3db Bandwidth
400 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
1.5 mV
Current - Supply
11.5mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes