Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

ADA4077-4ARUZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4077-4ARUZ-R7TR-ND - Tape & Reel (TR) 505-ADA4077-4ARUZ-R7CT-ND - Cut Tape (CT) 505-ADA4077-4ARUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4077-4ARUZ-R7 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-4ARUZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
-3db Bandwidth | 5.5 MHz | |
Current - Input Bias | 400 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 400µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,71000 zł | 39,71 zł |
| 10 | 31,10000 zł | 311,00 zł |
| 25 | 28,94320 zł | 723,58 zł |
| 100 | 27,08500 zł | 2 708,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,92726 zł | 24 927,26 zł |
| Unit Price without VAT: | 39,71000 zł |
|---|---|
| Unit Price with VAT: | 48,84330 zł |







