Direct
Similar
Similar
Similar
Similar
Similar
Similar

AD8009AR-REEL7 | |
|---|---|
DigiKey Part Number | AD8009AR-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8009AR-REEL7 |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8009AR-REEL7 Models |
Category | Current - Supply 16mA |
Mfr | Current - Output / Channel 175 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 µA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8009ARZ-REEL7 | Analog Devices Inc. | 1 464 | 505-AD8009ARZ-REEL7CT-ND | 21,33000 zł | Direct |
| LMH6702MA/NOPB | Texas Instruments | 552 | LMH6702MA/NOPB-ND | 18,31000 zł | Similar |
| LMH6702MAX/NOPB | Texas Instruments | 471 | 296-LMH6702MAX/NOPBCT-ND | 15,55000 zł | Similar |
| LMH6714MA/NOPB | Texas Instruments | 360 | LMH6714MA/NOPB-ND | 12,50000 zł | Similar |
| LMH6714MAX/NOPB | Texas Instruments | 2 859 | LMH6714MAX/NOPBCT-ND | 10,63000 zł | Similar |




