
AD80066KRSZ | |
|---|---|
DigiKey Part Number | AD80066KRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD80066KRSZ |
Description | IC DSP CTLR 16BIT 28SSOP |
Customer Reference | |
Detailed Description | Signal Processor IC Analog Input Digital Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD80066KRSZ Models |
Category | Output Type Digital |
Manufacturer Analog Devices Inc. | Current - Supply 95 mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Type Signal Processor | Supplier Device Package 28-SSOP |
Input Type Analog | Base Product Number |

