
AD8228ARMZ-R7 | |
|---|---|
DigiKey Part Number | AD8228ARMZ-R7TR-ND - Tape & Reel (TR) AD8228ARMZ-R7CT-ND - Cut Tape (CT) AD8228ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8228ARMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8228ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 650 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 90 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 zł | 33,54 zł |
| 10 | 26,10200 zł | 261,02 zł |
| 25 | 24,24520 zł | 606,13 zł |
| 100 | 22,47010 zł | 2 247,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,76563 zł | 20 765,63 zł |
| Unit Price without VAT: | 33,54000 zł |
|---|---|
| Unit Price with VAT: | 41,25420 zł |

