AD8606AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3 654
Unit Price: 18,60000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 13,18000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 16 130
Unit Price: 15,05000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 837
Unit Price: 44,42000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 830
Unit Price: 29,05000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 785
Unit Price: 29,05000 zł
Datasheet

Similar


Microchip Technology
In Stock: 3 615
Unit Price: 1,58000 zł
Datasheet

Similar


Microchip Technology
In Stock: 11 085
Unit Price: 1,58000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,47000 zł
Datasheet

Similar


Microchip Technology
In Stock: 15 334
Unit Price: 6,46000 zł
Datasheet

Similar


Microchip Technology
In Stock: 256
Unit Price: 3,73000 zł
Datasheet

Similar


Microchip Technology
In Stock: 27 841
Unit Price: 3,73000 zł
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: 3,73000 zł
Datasheet

Similar


Microchip Technology
In Stock: 180
Unit Price: 3,73000 zł
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8606AR-REEL

DigiKey Part Number
AD8606AR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8606AR-REEL
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8606AR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
80 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types