AD7817ARZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 44,65192 zł
Datasheet
Temperature Sensor Digital, Local -40°C ~ 85°C 10 b 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7817ARZ-REEL

DigiKey Part Number
AD7817ARZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7817ARZ-REEL
Description
SENSOR DIGITAL -40C-85C 16SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 85°C 10 b 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7817ARZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±2.25°C (±3°C)
Packaging
Tape & Reel (TR)
Test Condition
25°C (-40°C ~ 85°C)
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
SPI
Supplier Device Package
16-SOIC
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
10 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7817ARZ-REEL7Analog Devices Inc.0AD7817ARZ-REEL7TR-ND44,65192 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types