Direct
Similar

AD7794BRU-REEL | |
|---|---|
DigiKey Part Number | AD7794BRU-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7794BRU-REEL |
Description | IC ADC 24BIT 24-TSSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7794BRU-REEL Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Obsolete | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 470 | Operating Temperature -40°C ~ 105°C |
Number of Inputs 6 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 24-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7794BRUZ-REEL | Analog Devices Inc. | 0 | 505-AD7794BRUZ-REELCT-ND | 73,90000 zł | Direct |
| AD7124-8BCPZ | Analog Devices Inc. | 1 571 | 505-AD7124-8BCPZ-ND | 58,35000 zł | Similar |




