
AD8224BCPZ-R7 | |
|---|---|
DigiKey Part Number | AD8224BCPZ-R7TR-ND - Tape & Reel (TR) AD8224BCPZ-R7CT-ND - Cut Tape (CT) AD8224BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8224BCPZ-R7 |
Description | IC INST AMP 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8224BCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 1.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 175 µV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,95000 zł | 69,95 zł |
| 10 | 55,76500 zł | 557,65 zł |
| 25 | 52,22760 zł | 1 305,69 zł |
| 100 | 50,37930 zł | 5 037,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 43,98441 zł | 65 976,61 zł |
| Unit Price without VAT: | 69,95000 zł |
|---|---|
| Unit Price with VAT: | 86,03850 zł |


