
AD7939BSUZ | |
|---|---|
DigiKey Part Number | AD7939BSUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7939BSUZ |
Description | IC ADC 10BIT SAR 32TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7939BSUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1.5M | |
Number of Inputs | 4, 7, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,71000 zł | 56,71 zł |
| 10 | 44,88300 zł | 448,83 zł |
| 74 | 39,28311 zł | 2 906,95 zł |
| 148 | 37,96966 zł | 5 619,51 zł |
| 296 | 36,88861 zł | 10 919,03 zł |
| 518 | 36,15732 zł | 18 729,49 zł |
| 1 036 | 35,39702 zł | 36 671,31 zł |
| Unit Price without VAT: | 56,71000 zł |
|---|---|
| Unit Price with VAT: | 69,75330 zł |

