Parametric Equivalent



AD7650ASTZ | |
|---|---|
DigiKey Part Number | AD7650ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7650ASTZ |
Description | IC ADC 16BIT SAR 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7650ASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 570k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, Parallel, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,30000 zł | 111,30 zł |
| 10 | 89,98600 zł | 899,86 zł |
| 36 | 82,89972 zł | 2 984,39 zł |
| 108 | 78,55574 zł | 8 484,02 zł |
| 252 | 76,01040 zł | 19 154,62 zł |
| Unit Price without VAT: | 111,30000 zł |
|---|---|
| Unit Price with VAT: | 136,89900 zł |


