AD7572JN05 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 113
Unit Price: 279,94000 zł
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 23
Unit Price: 326,15000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 258,02533 zł
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
24-PDIP

AD7572JN05

DigiKey Part Number
AD7572JN05-ND
Manufacturer
Manufacturer Product Number
AD7572JN05
Description
IC ADC 12BIT 24-PDIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7572JN05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
SAR
Manufacturer
Analog Devices Inc.
Reference Type
Internal
Packaging
Tube
Voltage - Supply, Analog
+5V, -15V
Part Status
Obsolete
Voltage - Supply, Digital
+5V, -15V
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
24-DIP (0.300", 7.62mm)
Input Type
Single Ended
Supplier Device Package
24-PDIP
Data Interface
Parallel
Mounting Type
Through Hole
Configuration
ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX172BCNG+Analog Devices Inc./Maxim Integrated113MAX172BCNG+-ND279,94000 złDirect
MX7572JN05+Analog Devices Inc./Maxim Integrated23MX7572JN05+-ND326,15000 złDirect
MAX162CCNG+Analog Devices Inc./Maxim Integrated0MAX162CCNG+-ND258,02533 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes