



AD7538JNZ | |
|---|---|
DigiKey Part Number | AD7538JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7538JNZ |
Description | IC DAC 14BIT 24-PDIP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7538JNZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 11.4V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 11.4V ~ 15.75V |
Part Status Obsolete | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1.5µs | Package / Case 24-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 24-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7538KNZ | Analog Devices Inc. | 7 | AD7538KNZ-ND | 248,52000 zł | Similar |


