Direct
Similar
Similar
Parametric Equivalent

AD7472BRUZ-REEL | |
|---|---|
DigiKey Part Number | AD7472BRUZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7472BRUZ-REEL |
Description | IC ADC 12BIT 24-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7472BRUZ-REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1.5M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 24-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7472BRUZ-REEL7 | Analog Devices Inc. | 916 | 505-AD7472BRUZ-REEL7CT-ND | 118,64000 zł | Direct |
| AD7091BCPZ-RL7 | Analog Devices Inc. | 6 | 505-AD7091BCPZ-RL7CT-ND | 20,29000 zł | Similar |
| AD7091R-8BRUZ | Analog Devices Inc. | 1 025 | 505-AD7091R-8BRUZ-ND | 39,57000 zł | Similar |
| AD7472ARUZ-REEL7 | Analog Devices Inc. | 0 | 505-AD7472ARUZ-REEL7TR-ND | 68,99938 zł | Parametric Equivalent |



