Direct

AD7417ARU-REEL7 | |
|---|---|
DigiKey Part Number | AD7417ARU-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7417ARU-REEL7 |
Description | SENSOR DIGITAL -40C-125C 16TSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7417ARU-REEL7 Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) | Test Condition 25°C (40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type I2C | Supplier Device Package 16-TSSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7417ARUZ-REEL7 | Analog Devices Inc. | 1 374 | AD7417ARUZ-REEL7CT-ND | 44,06000 zł | Direct |



