
LTC6091HUFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6091HUFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6091HUFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC6091HUFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6091HUFE#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 32(16)-QFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6091HUFE#TRPBF Models |
Category | Voltage - Input Offset 330 µV |
Mfr | Current - Supply 2.8mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 9.5 V |
Amplifier Type | Voltage - Supply Span (Max) 140 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 21V/µs | Package / Case 16-WFQFN Exposed Pad |
Gain Bandwidth Product 12 MHz | Supplier Device Package 32(16)-QFN (4x6) |
Current - Input Bias 3 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,84000 zł | 76,84 zł |
| 10 | 61,39200 zł | 613,92 zł |
| 25 | 57,53600 zł | 1 438,40 zł |
| 100 | 54,06020 zł | 5 406,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,99840 zł | 119 996,00 zł |
| Unit Price without VAT: | 76,84000 zł |
|---|---|
| Unit Price with VAT: | 94,51320 zł |


