
AD7153BRMZ | |
|---|---|
DigiKey Part Number | AD7153BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7153BRMZ |
Description | IC DAS/ADC/DAC SPECIAL 10-MSOP |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 12 b Serial 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7153BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 1 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |

