
AD7470ARUZ | |
|---|---|
DigiKey Part Number | AD7470ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7470ARUZ |
Description | IC ADC 10BIT 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7470ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1.75M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,93000 zł | 53,93 zł |
| 10 | 42,61600 zł | 426,16 zł |
| 62 | 37,61129 zł | 2 331,90 zł |
| 124 | 36,28911 zł | 4 499,85 zł |
| 310 | 34,89274 zł | 10 816,75 zł |
| 558 | 34,16884 zł | 19 066,21 zł |
| 1 054 | 33,50946 zł | 35 318,97 zł |
| Unit Price without VAT: | 53,93000 zł |
|---|---|
| Unit Price with VAT: | 66,33390 zł |


