
AD684SQ | |
|---|---|
DigiKey Part Number | AD684SQ-ND |
Manufacturer | |
Manufacturer Product Number | AD684SQ |
Description | IC SAMPL/HOLD 4 CIRCUIT 16CERDIP |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 4 Circuit 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD684SQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 4 MHz | |
Current - Input Bias | 100 nA | |
Current - Supply | 18mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 21.6 V | |
Voltage - Supply Span (Max) | 26.4 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |

