
AD6655ABCPZ-150 | |
|---|---|
DigiKey Part Number | AD6655ABCPZ-150-ND |
Manufacturer | |
Manufacturer Product Number | AD6655ABCPZ-150 |
Description | IC IF RCVR 14BIT 150MSPS 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC IF Diversity Receiver CDMA, EDGE, GSM 0Hz ~ 450MHz Sample Rates to 150MSPS 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD6655ABCPZ-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | IF Diversity Receiver | |
Frequency | 0Hz ~ 450MHz | |
RF Type | CDMA, EDGE, GSM | |
Secondary Attributes | Sample Rates to 150MSPS | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,23000 zł | 896,23 zł |
| 12 | 786,13417 zł | 9 433,61 zł |
| 27 | 755,06148 zł | 20 386,66 zł |
| Unit Price without VAT: | 896,23000 zł |
|---|---|
| Unit Price with VAT: | 1 102,36290 zł |

