
AD6643BCPZRL7-200 | |
|---|---|
DigiKey Part Number | AD6643BCPZRL7-200TR-ND - Tape & Reel (TR) AD6643BCPZRL7-200CT-ND - Cut Tape (CT) AD6643BCPZRL7-200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD6643BCPZRL7-200 |
Description | IC IF RCVR 11BIT 200MSPS 64LFCSP |
Customer Reference | |
Detailed Description | RF IC IF Receiver CDMA, CDMA2000, LTE, WiMAX Sample Rates to 200MSPS 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD6643BCPZRL7-200 Models |
Category | Secondary Attributes Sample Rates to 200MSPS |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 64-VFQFN Exposed Pad, CSP |
Part Status Discontinued at DigiKey | Supplier Device Package 64-LFCSP-VQ (9x9) |
Function IF Receiver | Base Product Number |
RF Type CDMA, CDMA2000, LTE, WiMAX |

