AD7262BCPZ-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 34,24259 zł
Datasheet
12 Bit Analog to Digital Converter 2 Input 2 SAR 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 2 Input 2 SAR 48-LFCSP-VQ (7x7)
48 LFCSP
High Speed Converters by Analog Devices

AD7262BCPZ-5

DigiKey Part Number
AD7262BCPZ-5-ND
Manufacturer
Manufacturer Product Number
AD7262BCPZ-5
Description
IC ADC 12BIT SAR 48LFCSP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 SAR 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7262BCPZ-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
2
Input Type
Differential
Data Interface
SPI, DSP
Configuration
PGA-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA, Simultaneous Sampling
Operating Temperature
-40°C ~ 105°C
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-VQ (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types