


AD586JRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD586JRZ-REEL7TR-ND - Tape & Reel (TR) 505-AD586JRZ-REEL7CT-ND - Cut Tape (CT) 505-AD586JRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD586JRZ-REEL7 |
Description | IC VREF SERIES 0.4% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.4% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD586JRZ-REEL7 Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 4µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 10.8V ~ 36V |
Part Status Active | Current - Supply 3mA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.4% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,21000 zł | 45,21 zł |
| 10 | 35,49900 zł | 354,99 zł |
| 25 | 33,07400 zł | 826,85 zł |
| 100 | 30,40940 zł | 3 040,94 zł |
| 250 | 30,21660 zł | 7 554,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 27,99063 zł | 20 992,97 zł |
| Unit Price without VAT: | 45,21000 zł |
|---|---|
| Unit Price with VAT: | 55,60830 zł |

