
AD5748ACPZ-RL7 | |
|---|---|
DigiKey Part Number | AD5748ACPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5748ACPZ-RL7 |
Description | IC INST AMP 1 CIRCUIT 32LFCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5748ACPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Current - Supply | - | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 24 V | |
Voltage - Supply Span (Max) | 48 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,32155 zł | 21 482,33 zł |
| Unit Price without VAT: | 14,32155 zł |
|---|---|
| Unit Price with VAT: | 17,61551 zł |

