
AD7682BCBZ-RL7 | |
|---|---|
DigiKey Part Number | AD7682BCBZ-RL7TR-ND - Tape & Reel (TR) AD7682BCBZ-RL7CT-ND - Cut Tape (CT) AD7682BCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7682BCBZ-RL7 |
Description | IC ADC 16BIT 20-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 SAR 20-WLCSP (2.39x2.39) |
Datasheet | Datasheet |
EDA/CAD Models | AD7682BCBZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (2.39x2.39) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,77000 zł | 63,77 zł |
| 10 | 50,70600 zł | 507,06 zł |
| 25 | 47,43880 zł | 1 185,97 zł |
| 100 | 45,54460 zł | 4 554,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 41,02915 zł | 61 543,72 zł |
| Unit Price without VAT: | 63,77000 zł |
|---|---|
| Unit Price with VAT: | 78,43710 zł |



