
LTC3309AEV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3309AEV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3309AEV#TRPBFCT-ND - Cut Tape (CT) 505-LTC3309AEV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3309AEV#TRPBF |
Description | IC REG BUCK PROG 6A 12LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 6A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3309AEV#TRPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 2.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,77000 zł | 22,77 zł |
| 10 | 17,47600 zł | 174,76 zł |
| 25 | 16,15280 zł | 403,82 zł |
| 100 | 14,69790 zł | 1 469,79 zł |
| 250 | 14,17432 zł | 3 543,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,87779 zł | 32 194,47 zł |
| Unit Price without VAT: | 22,77000 zł |
|---|---|
| Unit Price with VAT: | 28,00710 zł |



