Direct
Similar
Similar
Similar



AD5660ARJ-3500RL7 | |
|---|---|
DigiKey Part Number | AD5660ARJ-3500RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5660ARJ-3500RL7 |
Description | IC DAC 16BIT SOT-23-8 |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5660ARJ-3500RL7 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±32 (Max), ±1 (Max) |
Part Status Obsolete | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 |
Settling Time 10µs | Supplier Device Package SOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5660ARJZ-3500RL7 | Analog Devices Inc. | 505 | 505-AD5660ARJZ-3500RL7CT-ND | 38,64000 zł | Direct |
| AD5683RACPZ-2RL7 | Analog Devices Inc. | 4 116 | 505-AD5683RACPZ-2RL7CT-ND | 31,53000 zł | Similar |
| AD5683RBRMZ-3-RL7 | Analog Devices Inc. | 799 | 505-AD5683RBRMZ-3-RL7CT-ND | 35,91000 zł | Similar |
| AD5693RACPZ-RL7 | Analog Devices Inc. | 1 489 | 505-AD5693RACPZ-RL7CT-ND | 31,53000 zł | Similar |




