


AD5640BRJZ-1REEL7 | |
|---|---|
DigiKey Part Number | AD5640BRJZ-1REEL7TR-ND - Tape & Reel (TR) AD5640BRJZ-1REEL7CT-ND - Cut Tape (CT) AD5640BRJZ-1REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5640BRJZ-1REEL7 |
Description | IC DAC 14BIT SOT-23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5640BRJZ-1REEL7 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.3V |
Series | Voltage - Supply, Digital 2.7V ~ 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±4 (Max), ±0.5 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 |
Settling Time 10µs | Supplier Device Package SOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,00000 zł | 34,00 zł |
| 10 | 26,45300 zł | 264,53 zł |
| 25 | 24,56840 zł | 614,21 zł |
| 100 | 22,49350 zł | 2 249,35 zł |
| 250 | 22,08556 zł | 5 521,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,81235 zł | 59 437,05 zł |
| Unit Price without VAT: | 34,00000 zł |
|---|---|
| Unit Price with VAT: | 41,82000 zł |


