


AD5625RBRUZ-1REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5625RBRUZ-1REEL7TR-ND - Tape & Reel (TR) 505-AD5625RBRUZ-1REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD5625RBRUZ-1REEL7 |
Description | IC DAC 12BIT V-OUT 14TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5625RBRUZ-1REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 zł | 57,74 zł |
| 10 | 45,71200 zł | 457,12 zł |
| 25 | 42,71200 zł | 1 067,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,11485 zł | 36 114,85 zł |
| Unit Price without VAT: | 57,74000 zł |
|---|---|
| Unit Price with VAT: | 71,02020 zł |


