


AD5620CRMZ-1REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5620CRMZ-1REEL7TR-ND - Tape & Reel (TR) 505-AD5620CRMZ-1REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD5620CRMZ-1REEL7 |
Description | IC DAC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5620CRMZ-1REEL7 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.3V |
Series | Voltage - Supply, Digital 2.7V ~ 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) | INL/DNL (LSB) ±1 (Max), ±0.25 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 10µs | Supplier Device Package 8-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,91000 zł | 28,91 zł |
| 10 | 22,36700 zł | 223,67 zł |
| 25 | 20,73200 zł | 518,30 zł |
| 100 | 18,93460 zł | 1 893,46 zł |
| 250 | 18,07768 zł | 4 519,42 zł |
| 500 | 17,56124 zł | 8 780,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,13616 zł | 17 136,16 zł |
| 2 000 | 16,78627 zł | 33 572,54 zł |
| Unit Price without VAT: | 28,91000 zł |
|---|---|
| Unit Price with VAT: | 35,55930 zł |




