AD5555CRU-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 56,33398 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 496
Unit Price: 71,21000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 046
Unit Price: 55,77000 zł
Datasheet
14 Bit Digital to Analog Converter 2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 2 16-TSSOP
High Speed Converters by Analog Devices

AD5555CRU-REEL7

DigiKey Part Number
AD5555CRU-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5555CRU-REEL7
Description
IC DAC 14BIT 16-TSSOP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5555CRU-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Obsolete
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
14
Architecture
R-2R
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
500ns (Typ)
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
16-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5555CRUZ-REEL7Analog Devices Inc.0505-AD5555CRUZ-REEL7TR-ND56,33398 złDirect
DAC8802IPWTexas Instruments1 496296-19405-5-ND71,21000 złSimilar
DAC8802IPWRTexas Instruments1 046296-DAC8802IPWRCT-ND55,77000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types