AD5440YRU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 31
Unit Price: 44,38000 zł
Datasheet
10 Bit Digital to Analog Converter 2 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 2 24-TSSOP
High Speed Converters by Analog Devices

AD5440YRU

DigiKey Part Number
AD5440YRU-ND
Manufacturer
Manufacturer Product Number
AD5440YRU
Description
IC DAC 10BIT 24-TSSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5440YRU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
2
Settling Time
120ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types