AD5326ARU-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 53,25842 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 96
Unit Price: 57,45000 zł
Datasheet
12 Bit Digital to Analog Converter 4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 16-TSSOP
High Speed Converters by Analog Devices

AD5326ARU-REEL7

DigiKey Part Number
AD5326ARU-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5326ARU-REEL7
Description
IC DAC 12BIT 16-TSSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5326ARU-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±2, ±0.2
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
4
Operating Temperature
-40°C ~ 105°C
Settling Time
10µs
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5326BRUZ-REEL7Analog Devices Inc.0505-AD5326BRUZ-REEL7TR-ND53,25842 złDirect
AD5694BRUZAnalog Devices Inc.96AD5694BRUZ-ND57,45000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types