
AD526JN | |
|---|---|
DigiKey Part Number | AD526JN-ND |
Manufacturer | |
Manufacturer Product Number | AD526JN |
Description | IC OPAMP PGA 1 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD526JN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 24V/µs | |
-3db Bandwidth | 4 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 10mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

