Similar



AD5232BRUZ50 | |
|---|---|
DigiKey Part Number | 505-AD5232BRUZ50-ND |
Manufacturer | |
Manufacturer Product Number | AD5232BRUZ50 |
Description | IC DIG POT 50K 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5232BRUZ50 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.25V ~ 2.75V |
Packaging Tube | Features Cascade Pin |
Part Status Active | Tolerance -40%, +20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 600ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-TSSOP |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 200 |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5142BRUZ100 | Analog Devices Inc. | 221 | AD5142BRUZ100-ND | 5,12000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,69000 zł | 34,69 zł |
| 10 | 27,01000 zł | 270,10 zł |
| 96 | 23,02823 zł | 2 210,71 zł |
| 192 | 22,23453 zł | 4 269,03 zł |
| 288 | 21,83705 zł | 6 289,07 zł |
| 576 | 21,25417 zł | 12 242,40 zł |
| 1 056 | 20,82956 zł | 21 996,02 zł |
| Unit Price without VAT: | 34,69000 zł |
|---|---|
| Unit Price with VAT: | 42,66870 zł |



