Parametric Equivalent
Parametric Equivalent



AD5112BCPZ10-1-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5112BCPZ10-1-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5112BCPZ10-1-RL7 |
Description | IC DIG POT 10K 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5112BCPZ10-1-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 5.5V, 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±8% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-LFCSP-UD (2x2) |
Configuration Potentiometer | Package / Case 8-UFDFN Exposed Pad, CSP |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 64 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5112BCPZ10-500R7 | Analog Devices Inc. | 1 208 | 505-AD5112BCPZ10-500R7CT-ND | 9,05000 zł | Parametric Equivalent |
| AD5112BCPZ10-RL7 | Analog Devices Inc. | 0 | AD5112BCPZ10-RL7TR-ND | 4,66700 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,66700 zł | 14 001,00 zł |
| 6 000 | 4,57566 zł | 27 453,96 zł |
| Unit Price without VAT: | 4,66700 zł |
|---|---|
| Unit Price with VAT: | 5,74041 zł |




