
AD4682BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4682BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4682BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD4682BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4682BCPZ-RL7 |
Description | IC ADC 16BIT 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD4682BCPZ-RL7 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Pseudo-Differential | Package / Case 16-WFQFN Exposed Pad, CSP |
Data Interface Serial | Supplier Device Package 16-LFCSP (3x3) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,98000 zł | 107,98 zł |
| 10 | 87,19200 zł | 871,92 zł |
| 25 | 82,00680 zł | 2 050,17 zł |
| 100 | 78,34340 zł | 7 834,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 69,92939 zł | 104 894,08 zł |
| Unit Price without VAT: | 107,98000 zł |
|---|---|
| Unit Price with VAT: | 132,81540 zł |





