Direct

AD22100SR | |
|---|---|
DigiKey Part Number | AD22100SR-ND |
Manufacturer | |
Manufacturer Product Number | AD22100SR |
Description | SENSOR ANALOG -50C-150C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 22.5mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22100SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 6.5V | |
Resolution | 22.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (±4°C) | |
Test Condition | 25°C (-50°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


