



NCP4671DMX15TCG | |
|---|---|
DigiKey Part Number | NCP4671DMX15TCGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4671DMX15TCG |
Description | IC REG LINEAR 1.5V 400MA 6-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4671DMX15TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 50dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 6-XFDFN |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 6-XDFN (1.2x1.2) |
Voltage Dropout (Max) 0.26V @ 400mA | Base Product Number |

