


5962-9090801M2A | |
|---|---|
DigiKey Part Number | 505-5962-9090801M2A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9090801M2A |
Description | IC DAC 8BIT 20-CLCC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 20-CLCC (9x9) |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 11.4V ~ 16.5V, ±5V |
Packaging Tube | Voltage - Supply, Digital 14.25V ~ 15.75V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -55°C ~ 125°C |
Settling Time 20µs | Package / Case 20-CLCC |
Output Type Voltage - Buffered | Supplier Device Package 20-CLCC (9x9) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |

