
5962-88565012A | |
|---|---|
DigiKey Part Number | 5962-88565012A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-88565012A |
Description | IC OPAMP GP 4 CIRCUIT 20CLCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 20-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | 5962-88565012A Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 9mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 20-CLCC |
Gain Bandwidth Product 6 MHz | Supplier Device Package 20-CLCC (9x9) |
Current - Input Bias 7 nA | Base Product Number |

