
126578-HMC855LC5 | |
|---|---|
DigiKey Part Number | 1127-1250-ND |
Manufacturer | |
Manufacturer Product Number | 126578-HMC855LC5 |
Description | EVAL BOARD FOR HMC855LC5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC855LC5 - 1:4 Demultiplexer Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 126578-HMC855LC5 Models |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC855LC5 |
Packaging Bulk | Primary Attributes Differential Inputs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function 1:4 Demultiplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 552,03000 zł | 7 552,03 zł |
| Unit Price without VAT: | 7 552,03000 zł |
|---|---|
| Unit Price with VAT: | 9 288,99690 zł |

