HMC799LP3E - Amplifier 0Hz ~ 700MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

124022-HMC799LP3E

DigiKey Part Number
505-124022-HMC799LP3E-ND
Manufacturer
Manufacturer Product Number
124022-HMC799LP3E
Description
BOARD EVAL HMC799LP3E
Customer Reference
Detailed Description
HMC799LP3E - Amplifier 0Hz ~ 700MHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
124022-HMC799LP3E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Amplifier
Frequency
0Hz ~ 700MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC799LP3E
Note
-
RF Type
-
RF Frequency
0Hz ~ 700MHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.