HMC712LP3CE - Attenuator 5GHz ~ 26.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

123773-HMC712LP3CE

DigiKey Part Number
1127-1922-ND
Manufacturer
Manufacturer Product Number
123773-HMC712LP3CE
Description
BOARD EVAL HMC712LP3CE
Customer Reference
Detailed Description
HMC712LP3CE - Attenuator 5GHz ~ 26.5GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
123773-HMC712LP3CE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Attenuator
Frequency
5GHz ~ 26.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC712LP3CE
Note
-
RF Type
-
RF Frequency
5GHz ~ 26.5GHz
Function
Attenuator
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.