
113758-HMC571LC5 | |
|---|---|
DigiKey Part Number | 505-113758-HMC571LC5-ND |
Manufacturer | |
Manufacturer Product Number | 113758-HMC571LC5 |
Description | EVAL BOARD HMC571LC5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC571LC5 - Downconverter 21GHz ~ 25GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 113758-HMC571LC5 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC571LC5 |
Packaging Box | RF Frequency 21GHz ~ 25GHz |
Part Status Active | Function Downconverter |
Type Downconverter | Base Product Number |
Frequency 21GHz ~ 25GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 816,30000 zł | 2 816,30 zł |
| Unit Price without VAT: | 2 816,30000 zł |
|---|---|
| Unit Price with VAT: | 3 464,04900 zł |


