Direct
Parametric Equivalent

MAX1204BEAP | |
|---|---|
DigiKey Part Number | MAX1204BEAP-ND |
Manufacturer | |
Manufacturer Product Number | MAX1204BEAP |
Description | IC ADC 10BIT 20-SSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1204BEAP Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog ±5V, 5V |
Number of Bits 10 | Voltage - Supply, Digital ±5V, 5V |
Sampling Rate (Per Second) 133k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1204BEAP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX1204BEAP+-ND | 90,16000 zł | Direct |
| MAX1204AEAP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX1204AEAP+-ND | 102,59000 zł | Parametric Equivalent |


