
TMC262C-LA-T | |
|---|---|
DigiKey Part Number | 175-TMC262C-LA-TTR-ND - Tape & Reel (TR) 175-TMC262C-LA-TCT-ND - Cut Tape (CT) 175-TMC262C-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC262C-LA-T |
Description | IC MTR DRVR BIPLR 3.3-5.5V 32QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.25V |
Part Status Active | Voltage - Load 9V ~ 59V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TJ) |
Function Controller - Commutation, Direction Management | Mounting Type Surface Mount |
Output Configuration Pre-Driver - Half Bridge (4) | Package / Case 32-VFQFN Exposed Pad |
Interface SPI, Step/Direction | Supplier Device Package 32-QFN (5x5) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,81000 zł | 37,81 zł |
| 10 | 29,52700 zł | 295,27 zł |
| 25 | 27,45400 zł | 686,35 zł |
| 100 | 25,17650 zł | 2 517,65 zł |
| 250 | 24,83252 zł | 6 208,13 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,45446 zł | 44 908,92 zł |
| Unit Price without VAT: | 37,81000 zł |
|---|---|
| Unit Price with VAT: | 46,50630 zł |




