
SC2200A-00A00 | |
|---|---|
DigiKey Part Number | SC2200A-00A00-ND |
Manufacturer | |
Manufacturer Product Number | SC2200A-00A00 |
Description | IC AMP CDMA 698MHZ-2.7GHZ 80QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, LTE, W-CDMA, WiMAX 698MHz ~ 2.7GHz 80-QFN (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | SC2200A-00A00 Models |
Category | Voltage - Supply 1.8V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 1.3A |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 80-VFQFN Exposed Pad |
Frequency 698MHz ~ 2.7GHz | Supplier Device Package 80-QFN (11x11) |
Gain 10dB | Base Product Number |
RF Type CDMA, LTE, W-CDMA, WiMAX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,61000 zł | 648,61 zł |
| 10 | 551,36700 zł | 5 513,67 zł |
| 25 | 527,09920 zł | 13 177,48 zł |
| Unit Price without VAT: | 648,61000 zł |
|---|---|
| Unit Price with VAT: | 797,79030 zł |


