
MX7545AKN+ | |
|---|---|
DigiKey Part Number | MX7545AKN+-ND |
Manufacturer | |
Manufacturer Product Number | MX7545AKN+ |
Description | IC DAC 12BIT 20-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MX7545AKN+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 20-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,54000 zł | 80,54 zł |
| 18 | 61,75778 zł | 1 111,64 zł |
| 36 | 59,09944 zł | 2 127,58 zł |
| 108 | 55,81769 zł | 6 028,31 zł |
| 252 | 53,89492 zł | 13 581,52 zł |
| 504 | 52,62895 zł | 26 524,99 zł |
| Unit Price without VAT: | 80,54000 zł |
|---|---|
| Unit Price with VAT: | 99,06420 zł |

