
BQ77908ADBT | |
|---|---|
DigiKey Part Number | 296-31359-ND |
Manufacturer | |
Manufacturer Product Number | BQ77908ADBT |
Description | IC BAT MFUNC LI-ION 4-8C 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ77908ADBT Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Packaging Tray | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 38-TSSOP |
Number of Cells 4 ~ 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,85360 zł | 3 985,36 zł |
| Unit Price without VAT: | 39,85360 zł |
|---|---|
| Unit Price with VAT: | 49,01993 zł |

